27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J15A-E3/5A

DigiKey Part Number
112-SMA6J15A-E3/5ATR-ND - Tape & Reel (TR)
112-SMA6J15A-E3/5ACT-ND - Cut Tape (CT)
112-SMA6J15A-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J15A-E3/5A
Description
TVS DIODE 15VWM 27.7VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
123A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.01500$20.15
100$1.36250$136.25
500$1.06060$530.30
1,000$0.76690$766.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.62515$4,688.62
Manufacturers Standard Package