
SMA6F6.5A-M3/6B | |
|---|---|
DigiKey Part Number | 112-SMA6F6.5A-M3/6BTR-ND - Tape & Reel (TR) 112-SMA6F6.5A-M3/6BCT-ND - Cut Tape (CT) 112-SMA6F6.5A-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F6.5A-M3/6B |
Description | TVS DIODE 6.5VWM 14.5V DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 276A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.42700 | $34.27 |
| 100 | $2.19870 | $219.87 |
| 500 | $1.67102 | $835.51 |
| 1,000 | $1.45221 | $1,452.21 |
| 2,000 | $1.41118 | $2,822.36 |
| 5,000 | $1.21529 | $6,076.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.05836 | $14,817.04 |
| 28,000 | $0.97902 | $27,412.56 |
| 42,000 | $0.95944 | $40,296.48 |

