SMA6F36A-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,870
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,995
Unit Price: $3.45000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.43311
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.43000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.37092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,402
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 434
Unit Price: $3.78000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F36A-M3/I

DigiKey Part Number
112-SMA6F36A-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F36A-M3/I
Description
TVS DIODE 36VWM 58.3VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.3V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
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
14,000$0.73420$10,278.80
28,000$0.67820$18,989.60
42,000$0.64968$27,286.56
70,000$0.61763$43,234.10
98,000$0.61583$60,351.34
Manufacturers Standard Package