
TPSMA6L36A | |
---|---|
DigiKey Part Number | F6163TR-ND - Tape & Reel (TR) F6163CT-ND - Cut Tape (CT) F6163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L36A |
Description | TVS DIODE 36VWM 58.1VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.84900 | $28.49 |
100 | $1.96240 | $196.24 |
500 | $1.63398 | $816.99 |
1,000 | $1.56009 | $1,560.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26449 | $3,793.47 |
6,000 | $1.23165 | $7,389.90 |
9,000 | $1.20702 | $10,863.18 |
15,000 | $1.14128 | $17,119.20 |
30,000 | $1.10157 | $33,047.10 |
75,000 | $1.07769 | $80,826.75 |