SMA6F120A-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,148
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,275
Unit Price: $3.12000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F120A-M3/I

DigiKey Part Number
112-SMA6F120A-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F120A-M3/I
Description
TVS DIODE 120VWM 194VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
194V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
194V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.73420$10,278.80
28,000$0.67820$18,989.60
42,000$0.64968$27,286.56
70,000$0.61763$43,234.10
98,000$0.61583$60,351.34
Manufacturers Standard Package