


SE12DLGHM3/I | |
---|---|
DigiKey Part Number | 112-SE12DLGHM3/ITR-ND - Tape & Reel (TR) 112-SE12DLGHM3/ICT-ND - Cut Tape (CT) 112-SE12DLGHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE12DLGHM3/I |
Description | DIODE STANDARD 400V 3.7A TO263AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.7A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3.7A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.23600 | $102.36 |
100 | $6.90850 | $690.85 |
500 | $5.48188 | $2,740.94 |
1,000 | $5.12441 | $5,124.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.63746 | $9,274.92 |
4,000 | $4.18661 | $16,746.44 |