SMA5J8.0AHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.12005
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22896
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.80805
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.81233
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.74383
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.70558
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.82217
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91047
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.30536
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.10912
Datasheet
13.6V Clamp 36.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J8.0AHM3/I

DigiKey Part Number
SMA5J8.0AHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J8.0AHM3/I
Description
TVS DIODE 8VWM 13.6VC DO214AC
Customer Reference
Detailed Description
13.6V Clamp 36.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
36.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types