42.1V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J26A-E3/61

DigiKey Part Number
112-SMA5J26A-E3/61TR-ND - Tape & Reel (TR)
112-SMA5J26A-E3/61CT-ND - Cut Tape (CT)
112-SMA5J26A-E3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA5J26A-E3/61
Description
TVS DIODE 26VWM 42.1VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.1V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
11.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.74100$27.41
100$1.86010$186.01
500$1.45222$726.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.93315$1,679.67
Manufacturers Standard Package