SMA5J18C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.25077
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.30704
Datasheet

Similar


STMicroelectronics
In Stock: 9,384
Unit Price: $1.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31,614
Unit Price: $1.96000
Datasheet

Similar


Bourns Inc.
In Stock: 2,003
Unit Price: $1.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,358
Unit Price: $4.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,770
Unit Price: $2.61000
Datasheet

Similar


STMicroelectronics
In Stock: 6,776
Unit Price: $1.23000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J18C-E3/5A

DigiKey Part Number
SMA5J18C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J18C-E3/5A
Description
TVS DIODE 18VWM 32.2VC DO214AC
Customer Reference
Detailed Description
32.2V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
32.2V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types