
SMA5J10CA-E3/5A | |
---|---|
DigiKey Part Number | SMA5J10CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J10CA-E3/5A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.06949 | $8,021.18 |