TV04A100JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.90546
Datasheet

Direct


Diodes Incorporated
In Stock: 31,083
Unit Price: $2.63000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 1,198
Unit Price: $3.37000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,836
Unit Price: $1.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.62754
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

TV04A100JB-G

DigiKey Part Number
641-1233-2-ND - Tape & Reel (TR)
641-1233-1-ND - Cut Tape (CT)
641-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV04A100JB-G
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 23.53A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A100JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.53A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79568$3,978.40
10,000$0.72621$7,262.10
15,000$0.69082$10,362.30
25,000$0.65103$16,275.75
35,000$0.62747$21,961.45
50,000$0.60457$30,228.50
125,000$0.57836$72,295.00
Manufacturers Standard Package