SE30124HM3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8A27HE3/2D

DigiKey Part Number
SM8A27HE3/2DGITR-ND - Tape & Reel (TR)
SM8A27HE3/2DGICT-ND - Cut Tape (CT)
SM8A27HE3/2DGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8A27HE3/2D
Description
TVS DIODE 22VWM 40VC DO218AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
SM8A27HE3/2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.98000$27.98
10$23.17000$231.70
100$20.96730$2,096.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$17.07672$12,807.54
Manufacturers Standard Package