SM6T6V8AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2,940
Unit Price: $58.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,795
Unit Price: $58.71000
Datasheet
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T6V8AHM3_B/I

DigiKey Part Number
112-SM6T6V8AHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T6V8AHM3_B/I
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
57A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB6.8ATaiwan Semiconductor Corporation2,9401801-P6SMB6.8ACT-ND$58.71000Similar
SMBJ6V0ATaiwan Semiconductor Corporation4,795SMBJ6V0ACT-ND$58.71000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400$1.64304$10,515.46