SM6T68CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,475
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44083
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44084
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,272
Unit Price: $9.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,072
Unit Price: $5.02000
Datasheet

Similar


Bourns Inc.
In Stock: 22,701
Unit Price: $5.34000
Datasheet

Similar


Diotec Semiconductor
In Stock: 796
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 25,158
Unit Price: $5.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,136
Unit Price: $5.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.56899
Datasheet
92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T68CA-M3/52

DigiKey Part Number
SM6T68CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T68CA-M3/52
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB68CA-E3/52Vishay General Semiconductor - Diodes Division1,475112-P6SMB68CA-E3/52CT-ND$5.26000Direct
P6SMB68CA-M3/52Vishay General Semiconductor - Diodes Division0P6SMB68CA-M3/52-ND$1.44083Direct
P6SMB68CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB68CA-M3/5B-ND$1.44084Direct
P6SMB68CAHE3/52Vishay General Semiconductor - Diodes Division0P6SMB68CAHE3/52-ND$0.00000Direct
1KSMB68CALittelfuse Inc.3,27218-1KSMB68CACT-ND$9.45000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.35582$10,168.65