
P6SMB68CA-E3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB68CA-E3/52TR-ND - Tape & Reel (TR) 112-P6SMB68CA-E3/52CT-ND - Cut Tape (CT) 112-P6SMB68CA-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA-E3/52 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08170 | $208.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.47231 | $1,104.23 |
| 1,500 | $1.32344 | $1,985.16 |
| 2,250 | $1.24751 | $2,806.90 |
| 3,750 | $1.16208 | $4,357.80 |
| 5,250 | $1.11148 | $5,835.27 |
| 7,500 | $1.06227 | $7,967.03 |

