Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SM6T150CA-M3/5B | |
|---|---|
DigiKey Part Number | SM6T150CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T150CA-M3/5B |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB150CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3,194 | P6SMB150CA-E3/52GICT-ND | $5.26000 | Direct |
| P6SMB150CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB150CA-M3/52-ND | $1.44083 | Direct |
| P6SMB150CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB150CA-M3/5B-ND | $1.44084 | Direct |
| P6SMB150CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB150CAHE3/52-ND | $0.00000 | Direct |
| P6SMB150CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB150CAHE3/5B-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $1.31813 | $12,654.05 |






