
P6SMB150CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB150CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB150CA-E3/52GICT-ND - Cut Tape (CT) P6SMB150CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150CA-E3/52 |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB150CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08170 | $208.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.47231 | $1,104.23 |
| 1,500 | $1.32344 | $1,985.16 |
| 2,250 | $1.24751 | $2,806.90 |
| 3,750 | $1.16208 | $4,357.80 |
| 5,250 | $1.11148 | $5,835.27 |
| 7,500 | $1.06227 | $7,967.03 |



