SL22/54 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,523
Unit Price: $3.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59500
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.10686
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 21,286
Unit Price: $2.29000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.69959
Datasheet

Similar


Panjit International Inc.
In Stock: 783
Unit Price: $2.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,081
Unit Price: $3.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49,400
Unit Price: $3.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.71406
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL22/54

DigiKey Part Number
SL22/54GITR-ND - Tape & Reel (TR)
SL22/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL22/54
Description
DIODE SCHOTTKY 20V 2A DO214AA
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.15000$5.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.74653$1,309.90
1,500$1.59579$2,393.68
2,250$1.51831$3,416.20
3,750$1.43071$5,365.16
5,250$1.37855$7,237.39
7,500$1.32767$9,957.52
18,750$1.25598$23,549.62
Manufacturers Standard Package