


SL02-M-18 | |
|---|---|
DigiKey Part Number | 112-SL02-M-18TR-ND - Tape & Reel (TR) 112-SL02-M-18CT-ND - Cut Tape (CT) 112-SL02-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL02-M-18 |
Description | DIODE SCHOTTKY 20V 1.1A DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.31700 | $23.17 |
| 100 | $1.86420 | $186.42 |
| 500 | $1.40668 | $703.34 |
| 1,000 | $1.00961 | $1,009.61 |
| 2,000 | $0.93619 | $1,872.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.91586 | $9,158.60 |
| 20,000 | $0.84567 | $16,913.40 |
| 30,000 | $0.80992 | $24,297.60 |
| 50,000 | $0.76975 | $38,487.50 |
| 70,000 | $0.76486 | $53,540.20 |


