
SGL41-60-E3/96 | |
|---|---|
DigiKey Part Number | SGL41-60-E3/96GITR-ND - Tape & Reel (TR) SGL41-60-E3/96GICT-ND - Cut Tape (CT) SGL41-60-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL41-60-E3/96 |
Description | DIODE SCHOTTKY 60V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.13300 | $31.33 |
| 100 | $2.72410 | $272.41 |
| 500 | $2.55884 | $1,279.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.14242 | $3,213.63 |
| 3,000 | $2.10489 | $6,314.67 |
| 4,500 | $2.09061 | $9,407.74 |



