SGL41-20HE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,300
Unit Price: $6.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.85917
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,817
Unit Price: $5.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.20927
Datasheet
New at DigiKey
GLL4742A-E3/97
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL41-20HE3_A/I

DigiKey Part Number
112-SGL41-20HE3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SGL41-20HE3_A/I
Description
DIODE SCHOTTKY 20V 1A DO213AB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.