


SE80PWTJ-M3/I | |
---|---|
DigiKey Part Number | 112-SE80PWTJ-M3/ITR-ND - Tape & Reel (TR) 112-SE80PWTJ-M3/ICT-ND - Cut Tape (CT) 112-SE80PWTJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE80PWTJ-M3/I |
Description | DIODE STD 600V 2.6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.4 µs | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.05000 | $10.05 |
10 | $6.28200 | $62.82 |
100 | $4.13840 | $413.84 |
500 | $3.21678 | $1,608.39 |
1,000 | $2.92001 | $2,920.01 |
2,000 | $2.67029 | $5,340.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.29845 | $10,343.02 |
9,000 | $2.13415 | $19,207.35 |
13,500 | $2.05047 | $27,681.34 |
22,500 | $2.03908 | $45,879.30 |