SE80PWDHM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.75197
Datasheet
eSMP® Package Evolution
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE80PWDHM3/I

DigiKey Part Number
SE80PWDHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE80PWDHM3/I
Description
DIODE STANDARD 200V 8A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.12 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.4 µs
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Capacitance @ Vr, F
58pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$2.00308$9,013.86
9,000$1.85560$16,700.40
13,500$1.78047$24,036.35
22,500$1.73368$39,007.80
Manufacturers Standard Package