TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SE40PJHM3_A/I

DigiKey Part Number
112-SE40PJHM3_A/ITR-ND - Tape & Reel (TR)
112-SE40PJHM3_A/ICT-ND - Cut Tape (CT)
112-SE40PJHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40PJHM3_A/I
Description
DIODE STANDARD 600V 2.4A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.84400$48.44
100$3.15060$315.06
500$2.42274$1,211.37
1,000$2.18815$2,188.15
2,000$1.99060$3,981.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$1.72402$11,206.13
13,000$1.60025$20,803.25
19,500$1.53723$29,975.99
32,500$1.52417$49,535.53
Manufacturers Standard Package