



SE40PJHM3_A/I | |
---|---|
DigiKey Part Number | 112-SE40PJHM3_A/ITR-ND - Tape & Reel (TR) 112-SE40PJHM3_A/ICT-ND - Cut Tape (CT) 112-SE40PJHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40PJHM3_A/I |
Description | DIODE STANDARD 600V 2.4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.84400 | $48.44 |
100 | $3.15060 | $315.06 |
500 | $2.42274 | $1,211.37 |
1,000 | $2.18815 | $2,188.15 |
2,000 | $1.99060 | $3,981.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.72402 | $11,206.13 |
13,000 | $1.60025 | $20,803.25 |
19,500 | $1.53723 | $29,975.99 |
32,500 | $1.52417 | $49,535.53 |