



SE40PJHM3_A/H | |
---|---|
DigiKey Part Number | 112-SE40PJHM3_A/HTR-ND - Tape & Reel (TR) 112-SE40PJHM3_A/HCT-ND - Cut Tape (CT) 112-SE40PJHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40PJHM3_A/H |
Description | DIODE STANDARD 600V 2.4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.84400 | $48.44 |
100 | $3.15060 | $315.06 |
500 | $2.42274 | $1,211.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.06846 | $3,102.69 |
3,000 | $1.88993 | $5,669.79 |
4,500 | $1.79894 | $8,095.23 |
7,500 | $1.69668 | $12,725.10 |
10,500 | $1.62801 | $17,094.10 |
15,000 | $1.57727 | $23,659.05 |
37,500 | $1.52417 | $57,156.38 |