


SE30PABHM3/I | |
|---|---|
DigiKey Part Number | 112-SE30PABHM3/ITR-ND - Tape & Reel (TR) 112-SE30PABHM3/ICT-ND - Cut Tape (CT) 112-SE30PABHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30PABHM3/I |
Description | DIODE STANDARD 600V 3A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.20300 | $22.03 |
| 100 | $1.77040 | $177.04 |
| 500 | $1.33310 | $666.55 |
| 1,000 | $1.13917 | $1,139.17 |
| 2,000 | $1.06391 | $2,127.82 |
| 5,000 | $0.94418 | $4,720.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.77457 | $10,843.98 |
| 28,000 | $0.71387 | $19,988.36 |




