DFN3820A_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN3820A_Top
MFG_DFN3820A_Bottom

SE30NGHM3/I

DigiKey Part Number
112-SE30NGHM3/ITR-ND - Tape & Reel (TR)
112-SE30NGHM3/ICT-ND - Cut Tape (CT)
112-SE30NGHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30NGHM3/I
Description
DIODE STANDARD 400V 3A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.95600$29.56
100$2.33110$233.11
500$1.77260$886.30
1,000$1.53669$1,536.69
2,000$1.44050$2,881.00
5,000$1.27606$6,380.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$1.11128$15,557.92
28,000$1.05101$29,428.28
42,000$1.02638$43,107.96
Manufacturers Standard Package