


SE20PAJ-M3/I | |
---|---|
DigiKey Part Number | SE20PAJ-M3/IGITR-ND - Tape & Reel (TR) SE20PAJ-M3/IGICT-ND - Cut Tape (CT) SE20PAJ-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20PAJ-M3/I |
Description | DIODE STANDARD 600V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.74900 | $27.49 |
100 | $1.74770 | $174.77 |
500 | $1.31530 | $657.65 |
1,000 | $1.17553 | $1,175.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.97650 | $3,417.75 |
7,000 | $0.89028 | $6,231.96 |
10,500 | $0.84633 | $8,886.47 |
17,500 | $0.78549 | $13,746.08 |
24,500 | $0.76767 | $18,807.92 |
35,000 | $0.73924 | $25,873.40 |
87,500 | $0.71023 | $62,145.12 |