SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)
eSMP® Package Evolution

SE20PJ-M3/84A

DigiKey Part Number
SE20PJ-M3/84AGITR-ND - Tape & Reel (TR)
SE20PJ-M3/84AGICT-ND - Cut Tape (CT)
SE20PJ-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20PJ-M3/84A
Description
DIODE STANDARD 600V 1.6A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.45300$24.53
100$1.55340$155.34
500$1.16450$582.25
1,000$1.03871$1,038.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87868$2,636.04
6,000$0.79797$4,787.82
9,000$0.75683$6,811.47
15,000$0.65449$9,817.35
21,000$0.65245$13,701.45
30,000$0.63346$19,003.80
75,000$0.59814$44,860.50
Manufacturers Standard Package