Parametric Equivalent




SE20DG-M3/I | |
|---|---|
DigiKey Part Number | SE20DG-M3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20DG-M3/I |
Description | DIODE STANDARD 400V 3.9A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.9A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) 3.9A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE20DGHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SE20DGHM3/IGITR-ND | $6.76630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.15071 | $24,602.84 |


