Parametric Equivalent




SE20DGHM3/I | |
|---|---|
DigiKey Part Number | SE20DGHM3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20DGHM3/I |
Description | DIODE STANDARD 400V 3.9A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.9A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3.9A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 25 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.76630 | $27,065.20 |


