


SE12DTGHM3/I | |
---|---|
DigiKey Part Number | 112-SE12DTGHM3/ITR-ND - Tape & Reel (TR) 112-SE12DTGHM3/ICT-ND - Cut Tape (CT) 112-SE12DTGHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE12DTGHM3/I |
Description | DIODE STANDARD 400V 3.2A SMPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.2A Surface Mount SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 400 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPD | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.09000 | $12.09 |
10 | $8.82300 | $88.23 |
100 | $6.94770 | $694.77 |
500 | $5.72826 | $2,864.13 |
1,000 | $5.16191 | $5,161.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.10310 | $10,206.20 |
4,000 | $4.34050 | $17,362.00 |
6,000 | $4.21725 | $25,303.50 |