VS-3C06ED07T-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-3C06ED07T-M3/I
VS-3C06ED07T-M3/I

SE12DTG-M3/I

DigiKey Part Number
112-SE12DTG-M3/ITR-ND - Tape & Reel (TR)
112-SE12DTG-M3/ICT-ND - Cut Tape (CT)
112-SE12DTG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE12DTG-M3/I
Description
DIODE STANDARD 400V 3.2A SMPD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3.2A Surface Mount SMPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3.2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.35000$11.35
10$8.01400$80.14
100$6.33020$633.02
500$5.00498$2,502.49
1,000$4.58698$4,586.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.79532$7,590.64
4,000$3.65969$14,638.76
6,000$3.53584$21,215.04
10,000$3.53462$35,346.20
Manufacturers Standard Package