Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE10FJ-M3/I | |
|---|---|
DigiKey Part Number | SE10FJ-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10FJ-M3/I |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FJ-M3/H | Vishay General Semiconductor - Diodes Division | 22,476 | 112-SE10FJ-M3/HCT-ND | $3.95000 | Parametric Equivalent |
| SE10FJHM3/H | Vishay General Semiconductor - Diodes Division | 17,866 | 112-SE10FJHM3/HCT-ND | $4.03000 | Parametric Equivalent |
| SE10FJHM3/I | Vishay General Semiconductor - Diodes Division | 35,729 | SE10FJHM3/IGICT-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.64952 | $19,485.60 |


