


SE10FJHM3/I | |
|---|---|
DigiKey Part Number | SE10FJHM3/IGITR-ND - Tape & Reel (TR) SE10FJHM3/IGICT-ND - Cut Tape (CT) SE10FJHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10FJHM3/I |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SE10FJHM3/I Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 780 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 100 | $1.55800 | $155.80 |
| 500 | $1.16498 | $582.49 |
| 1,000 | $1.03796 | $1,037.96 |
| 2,000 | $0.93088 | $1,861.76 |
| 5,000 | $0.81475 | $4,073.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74291 | $7,429.10 |
| 20,000 | $0.68248 | $13,649.60 |
| 30,000 | $0.65168 | $19,550.40 |
| 50,000 | $0.61708 | $30,854.00 |
| 70,000 | $0.59660 | $41,762.00 |
| 100,000 | $0.57669 | $57,669.00 |

