Parametric Equivalent

SE100PWD-M3/I | |
|---|---|
DigiKey Part Number | SE100PWD-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE100PWD-M3/I |
Description | DIODE STANDARD 200V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.6 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.92325 | $8,654.62 |
| 9,000 | $1.78042 | $16,023.78 |
| 13,500 | $1.70766 | $23,053.41 |
| 22,500 | $1.65210 | $37,172.25 |


