


SD101BW-G3-18 | |
---|---|
DigiKey Part Number | SD101BW-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101BW-G3-18 |
Description | DIODE SCHOTTKY 50V 30MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48044 | $4,804.40 |
20,000 | $0.43856 | $8,771.20 |
30,000 | $0.41722 | $12,516.60 |
50,000 | $0.39323 | $19,661.50 |
70,000 | $0.37903 | $26,532.10 |
100,000 | $0.36522 | $36,522.00 |