


SD101BW-E3-18 | |
---|---|
DigiKey Part Number | 112-SD101BW-E3-18TR-ND - Tape & Reel (TR) 112-SD101BW-E3-18CT-ND - Cut Tape (CT) 112-SD101BW-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BW-E3-18 |
Description | DIODE SCHOTTKY 50V 30MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.17700 | $11.77 |
100 | $0.95160 | $95.16 |
500 | $0.70252 | $351.26 |
1,000 | $0.57245 | $572.45 |
2,000 | $0.53117 | $1,062.34 |
5,000 | $0.47968 | $2,398.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32426 | $3,242.60 |
20,000 | $0.30870 | $6,174.00 |