
SB2M-M3/5BT | |
|---|---|
DigiKey Part Number | 112-SB2M-M3/5BTTR-ND - Tape & Reel (TR) 112-SB2M-M3/5BTCT-ND - Cut Tape (CT) 112-SB2M-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB2M-M3/5BT |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.71700 | $27.17 |
| 100 | $1.77610 | $177.61 |
| 500 | $1.33766 | $668.83 |
| 1,000 | $1.19604 | $1,196.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.00678 | $3,221.70 |
| 6,400 | $0.91744 | $5,871.62 |
| 9,600 | $0.87190 | $8,370.24 |
| 16,000 | $0.82071 | $13,131.36 |
| 22,400 | $0.79041 | $17,705.18 |
| 32,000 | $0.76094 | $24,350.08 |
| 80,000 | $0.73531 | $58,824.80 |

