Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2M-M3/52T

DigiKey Part Number
112-SB2M-M3/52TTR-ND - Tape & Reel (TR)
112-SB2M-M3/52TCT-ND - Cut Tape (CT)
112-SB2M-M3/52TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB2M-M3/52T
Description
DIODE STANDARD 1000V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.21100$22.11
100$1.25970$125.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.71697$537.73
Manufacturers Standard Package