
SB2H90-E3/54 | |
---|---|
DigiKey Part Number | 112-SB2H90-E3/54TR-ND - Tape & Reel (TR) 112-SB2H90-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB2H90-E3/54 |
Description | DIODE SCHOTTKY 90V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.21900 | $32.19 |
100 | $2.54790 | $254.79 |
500 | $1.94338 | $971.69 |
1,000 | $1.74434 | $1,744.34 |
2,000 | $1.58431 | $3,168.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.28543 | $5,141.72 |
8,000 | $1.15775 | $9,262.00 |
12,000 | $1.15365 | $13,843.80 |