
SB260S-E3/73 | |
|---|---|
DigiKey Part Number | SB260S-E3/73GICT-ND - Cut Tape (CT) SB260S-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB260S-E3/73 |
Description | DIODE SCHOTTKY 60V 2A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.90300 | $19.03 |
| 100 | $1.51780 | $151.78 |
| 500 | $1.13712 | $568.56 |
| 1,000 | $1.01402 | $1,014.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72881 | $2,186.43 |
| 6,000 | $0.66166 | $3,969.96 |
| 9,000 | $0.62744 | $5,646.96 |
| 15,000 | $0.58897 | $8,834.55 |
| 21,000 | $0.58102 | $12,201.42 |




