DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB260-E3/73

DigiKey Part Number
SB260-E3/73GICT-ND - Cut Tape (CT)
SB260-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB260-E3/73
Description
DIODE SCHOTTKY 60V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB260-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,037
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.68000$3.68
10$2.50800$25.08
100$2.10350$210.35
500$1.63364$816.82
1,000$1.46560$1,465.60
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.35058$2,701.16
4,000$1.11099$4,443.96
6,000$1.06849$6,410.94
10,000$0.92616$9,261.60
Manufacturers Standard Package