
SB240-E3/73 | |
|---|---|
DigiKey Part Number | SB240-E3/73GICT-ND - Cut Tape (CT) SB240-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB240-E3/73 |
Description | DIODE SCHOTTKY 40V 2A DO204AC |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.87100 | $18.71 |
| 100 | $1.49000 | $149.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83438 | $1,668.76 |
| 4,000 | $0.75316 | $3,012.64 |
| 6,000 | $0.71175 | $4,270.50 |
| 10,000 | $0.66519 | $6,651.90 |
| 14,000 | $0.63761 | $8,926.54 |
| 20,000 | $0.61079 | $12,215.80 |
| 50,000 | $0.55192 | $27,596.00 |
| 100,000 | $0.52077 | $52,077.00 |

