
SB240-E3/54 | |
|---|---|
DigiKey Part Number | SB240-E3/54GITR-ND - Tape & Reel (TR) SB240-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB240-E3/54 |
Description | DIODE SCHOTTKY 40V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.66300 | $26.63 |
| 100 | $2.02750 | $202.75 |
| 500 | $1.54852 | $774.26 |
| 1,000 | $1.20117 | $1,201.17 |
| 2,000 | $1.12961 | $2,259.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90758 | $3,630.32 |
| 8,000 | $0.87408 | $6,992.64 |




