
SAC5.0-E3/73 | |
|---|---|
DigiKey Part Number | SAC5.0-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC5.0-E3/73 |
Description | TVS DIODE 5VWM 10VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAC5.0 | Littelfuse Inc. | 4,207 | SAC5.0CT-ND | $8.47000 | Direct |
| SAC5.0-AP | MCC (Micro Commercial Components) | 0 | 353-SAC5.0-AP-ND | $0.00000 | Direct |
| SAC5.0-B | Littelfuse Inc. | 0 | SAC5.0-B-ND | $2.20879 | Direct |
| SAC5.0-BP | MCC (Micro Commercial Components) | 0 | 353-SAC5.0-BP-ND | $0.00000 | Direct |
| SAC5.0-TP | MCC (Micro Commercial Components) | 0 | SAC5.0-TPMSTR-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.90996 | $9,819.92 |





