19V Clamp 25A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC12-E3/54

DigiKey Part Number
SAC12-E3/54GITR-ND - Tape & Reel (TR)
SAC12-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAC12-E3/54
Description
TVS DIODE 12VWM 19VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19V Clamp 25A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
25A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,309
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.42300$24.23
100$2.33330$233.33
500$2.27622$1,138.11
1,000$2.20280$2,202.80
2,000$2.17016$4,340.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.76836$7,073.44
Manufacturers Standard Package