Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SA7.5A-E3/54 | |
|---|---|
DigiKey Part Number | SA7.5A-E3/54GITR-ND - Tape & Reel (TR) SA7.5A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.5A-E3/54 |
Description | TVS DIODE 7.5VWM 12.9V DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 38.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.34736 | $5,389.44 |
| 8,000 | $1.23772 | $9,901.76 |
| 12,000 | $1.18187 | $14,182.44 |
| 20,000 | $1.11911 | $22,382.20 |
| 28,000 | $1.08195 | $30,294.60 |
| 40,000 | $1.06061 | $42,424.40 |








