DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.5CA-E3/54

DigiKey Part Number
112-SA6.5CA-E3/54TR-ND - Tape & Reel (TR)
112-SA6.5CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA6.5CA-E3/54
Description
TVS DIODE 6.5VWM 11.2V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
44.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.65500$26.55
100$2.04230$204.23
500$1.70732$853.66
1,000$1.52107$1,521.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38056$5,522.24
8,000$1.24271$9,941.68
Manufacturers Standard Package